Reference Only
PL8
Capacitor Hardware
Datasheet
PL8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Type | End Cap | |
| For Use With | Cylindrical Capacitor | |
| Packaging | Bulk | |
| Dimensions | 50.8 mm (2 in) | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.62 | $281.00 | |
| $5.22 | $2,610.00 | |
| $4.95 | $9,900.00 | |
| $4.90 | $22,050.00 |
Need more?
Associated Parts

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 270-324uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 1000-1200uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 108-130uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 124-149uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 233-280uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 189-227uF 220/250V
Sign in to add projects and notes