PCHT60A10K291S-0000 Knowles / Illinois Capacitor

PCHT60A10K291S-0000

Film Capacitors

Manufacturer:

Mfr Part:
PCHT60A10K291S-0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Termination StyleStud Threaded
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesPC
Life60000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?