PCHT48A40L736S-0000 Knowles / Illinois Capacitor

PCHT48A40L736S-0000

Film Capacitors 40UF 480V 10%

Manufacturer:

Mfr Part:
PCHT48A40L736S-0000

TTI Part:
PCHT48A40L736S-0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Termination StyleStud Threaded
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesPC
PackagingBulk
Life60000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.