Reference Only

P10U104M5

Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50V Z5U 20%

Manufacturer:

Mfr Part:
P10U104M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesP10U
Termination StyleAxial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Case StyleConformally Coated
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Diameter2.54 mm
Length4.32 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?