Reference Only

P10U103M1-F

Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 100V 20%

Manufacturer:

Mfr Part:
P10U103M1-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesP10
Termination StyleAxial
Capacitance10 nF
Voltage Rating DC100 VDC
DielectricZ5U
Tolerance20 %
Case StyleConformally Coated
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Diameter2.54 mm
Length4.32 mm
PackagingBulk
Lead Diameter0.02 in
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?