Reference Only
OTBJ254KNPIR-F
Film Capacitors 3.5 DIGIT RED LED 120ACV 5DCA 2 5A RLY
Datasheet
OTBJ254KNPIR-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 250 nF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Solder Lug | |
| Dielectric | Paper | |
| Lead Spacing | 20.574 mm (0.81 in) | |
| Length | 54.1 mm (2.13 in) | |
| Width | 54.86 mm (2.16 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 700 VAC | |
| Tolerance | 10 % | |
| Height | 33.27 mm (1.31 in) | |
| Series | OTB | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Protected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?