Reference Only
OTBH605KNPIR-F
Film Capacitors 6uF 660Vac/1500Vdc.
Datasheet
OTBH605KNPIR-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 6 uF | |
| Voltage Rating DC | 1.5 kVDC | |
| Termination Style | Solder Lug | |
| Dielectric | Paper | |
| Lead Spacing | 20.574 mm (0.81 in) | |
| Length | 4.25 mm (0.167 in) | |
| Width | 73.914 mm (2.91 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 660 VAC | |
| Tolerance | 10 % | |
| Height | 48.514 mm (1.91 in) | |
| Series | OTB | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Protected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.61 | $8,061.00 |
Need more?