Reference Only

OTBH504KNPIR-F

Film Capacitors 0.5uF 660Vac/1500Vdc.

Manufacturer:

Mfr Part:
OTBH504KNPIR-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance0.5 uF
Voltage Rating DC1.5 kVDC
Termination StyleSolder Lug
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length2.13 mm (0.084 in)
Width54.864 mm (2.16 in)
ProductGeneral Film Capacitors
Voltage Rating AC660 VAC
Tolerance10 %
Height33.274 mm (1.31 in)
SeriesOTB
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeProtected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$34.08$3,408.00
Need more?