Reference Only

OTBH305KNPIR-F

Film Capacitors 3uF 660Vac/1500Vdc

Manufacturer:

Mfr Part:
OTBH305KNPIR-F

TTI Part:
OTBH305KNPIR-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3 uF
Voltage Rating DC1.5 kVDC
Termination StyleSolder Lug
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length4.25 mm (0.167 in)
Width54.864 mm (2.16 in)
ProductGeneral Film Capacitors
Voltage Rating AC660 VAC
Tolerance10 %
Height33.274 mm (1.31 in)
SeriesOTB
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeProtected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.