Reference Only

OTBF205KNPIR

Obsolete
Film Capacitors

Manufacturer:

Mfr Part:
OTBF205KNPIR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC600 VDC
Termination StyleSolder Lug
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length2.13 mm (0.084 in)
Width54.864 mm (2.16 in)
ProductGeneral Film Capacitors
Voltage Rating AC330 VAC
Tolerance10 %
Height33.274 mm (1.31 in)
SeriesOTB
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeProtected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532100000
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?