Reference Only

NLW20-25

Obsolete
Aluminum Electrolytic Capacitors - Axial Leaded 20uF 25V -10+75%

Manufacturer:

Mfr Part:
NLW20-25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance20 uF
Voltage Rating DC25 VDC
Diameter7.11 mm (0.28 in)
Length14.48 mm
Life1000 Hour
ProductComputer Grade Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Ripple Current63 mA
ESR13.3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesNLW
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?