Reference Only

MYH683K300E21

Safety Capacitors 0.068uF 300V 18x19x11 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200.

Manufacturer:

Mfr Part:
MYH683K300E21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySafety Capacitors
Capacitance68 nF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Voltage Rating DC1.5 kVDC
Length18 mm
Width11 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height19 mm
SeriesMYH
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life10000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI/RFI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,240 / Multiples: 270)
Quantity Unit PriceExt. Price
$1.49$4,827.60
$1.42$7,284.60
Need more?