Reference Only

MYH682K300E10

Safety Capacitors 0.0068uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200.

Manufacturer:

Mfr Part:
MYH682K300E10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySafety Capacitors
Capacitance6.8 nF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Voltage Rating DC1.5 kVDC
Length18 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height11 mm
SeriesMYH
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Life10000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI/RFI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,128 / Multiples: 594)
Quantity Unit PriceExt. Price
$0.669$4,768.63
Need more?