Reference Only
MYH563K300G10
Safety Capacitors 0.056uF 300V 26x15.5x6 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200
Datasheet
MYH563K300G10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Safety Capacitors | |
| Capacitance | 56 nF | |
| Safety Rating | Y2 | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Voltage Rating DC | 1.5 kVDC | |
| Length | 26 mm | |
| Width | 6 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 15.5 mm | |
| Series | MYH | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 10000 Hour | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI/RFI Suppression Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 648 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $751.68 | |
| $1.10 | $1,069.20 | |
| $1.07 | $4,160.16 |
Need more?
Sign in to add projects and notes