Reference Only
MYH152K300D16
Safety Capacitors 0.0015uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200.
Datasheet
MYH152K300D16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Safety Capacitors | |
| Capacitance | 1.5 nF | |
| Safety Rating | Y2 | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Voltage Rating DC | 1.5 kVDC | |
| Length | 13 mm | |
| Width | 4 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 9 mm | |
| Series | MYH | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Life | 10000 Hour | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI/RFI Suppression Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,025 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.504 | $516.60 | |
| $0.466 | $955.30 | |
| $0.448 | $2,296.00 | |
| $0.432 | $4,428.00 | |
| $0.425 | $10,890.62 |
Need more?