Reference Only

MXT685K305N30

Safety Capacitors 305VAC 6.8uF 10% 42x40x20mm L/S=37.5mm X2 +85degC / 85% RH.

Manufacturer:

Mfr Part:
MXT685K305N30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategorySafety Capacitors
Capacitance6.8 uF
Safety RatingX2
Voltage Rating AC350 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC630 VDC
Length42 mm
Width20 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height40 mm
SeriesMXT
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeEMI/RFI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.60$627.20
$5.17$2,605.68
$5.02$5,060.16
Need more?