Reference Only

MPX335K305H

Film Capacitors 3.3uF 305V.

Manufacturer:

Mfr Part:
MPX335K305H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance3.3 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width18 mm (0.709 in)
ProductSuppression Film Capacitors
Voltage Rating AC305 VAC
Tolerance10 %
Number of Pins2 Pin
Height33 mm (1.299 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesMPX
PackagingTray
Lead Diameter0.8 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeBoxed Metallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$6,887.50
$1.43$7,200.05
Need more?