Reference Only
MMP6S33K-F
Film Capacitors 630Vdc 0.033uF.
Datasheet
MMP6S33K-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 33 nF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Axial | |
| Dielectric | Polyester | |
| Length | 17 mm (0.669 in) | |
| Width | 10 mm (0.394 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 6 mm (0.236 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MMP | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $540.00 | |
| $0.97 | $970.00 |
Need more?