Reference Only

MMP6S1K

Obsolete
Film Capacitors 630V 0.01uF 10% Axial

Manufacturer:

Mfr Part:
MMP6S1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC630 VDC
Termination StyleAxial
DielectricPolyester
Length17 mm (0.669 in)
Width9 mm (0.354 in)
ProductGeneral Film Capacitors
Tolerance10 %
SeriesMMP
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?