Reference Only

MMP4S68K-F

Film Capacitors 0.068uF 400V.

Manufacturer:

Mfr Part:
MMP4S68K-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolyester
Length17 mm (0.669 in)
Width10 mm (0.394 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height6.5 mm (0.256 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMMP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$3,570.00
$1.15$5,750.00
$1.09$10,900.00
Need more?