Reference Only
MMP0100I33
Film Capacitors 100KVAR 600V 60HZ
Datasheet
MMP0100I33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 736.8 uF | |
| Termination Style | Stud Threaded | |
| Dielectric | Polypropylene (PP) | |
| Length | 342.9 mm (13.5 in) | |
| Width | 3.75 in | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 600 VAC | |
| Tolerance | 0 %, 15 % | |
| Number of Pins | 3 Pin | |
| Height | 24 in | |
| Lead Style | Stud Threaded | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 46 C | |
| Series | MMP0 | |
| Packaging | Bulk | |
| Life | 200000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |