Reference Only

MLSH701M075JK0C

Aluminum Electrolytic Capacitors - Radial Leaded 700uF 75V Hermetic Slimpack

Manufacturer:

Mfr Part:
MLSH701M075JK0C

TTI Part:
MLSH701M075JK0C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance700 uF
Voltage Rating DC75 VDC
Length38.1 mm
Lead Spacing12.7 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current4 A
ESR246 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Height12.7 mm
Width25.4 mm
Termination StyleRadial
SeriesMLSH
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack
TypeHermetically Sealed Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.77$5,870.80
$145.32$23,251.20
$143.88$51,796.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.