Reference Only

MLSG561M250EB1C

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 250V 20%

Manufacturer:

Mfr Part:
MLSG561M250EB1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance560 uF
Voltage Rating DC250 VDC
Length76.2 mm
Lead Spacing25.4 mm
ProductFlat Pack Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current8.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.7 mm
Width44.45 mm
Termination StyleRadial
SeriesMLSG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?