Reference Only
MLSG432M050JB0C
Aluminum Electrolytic Capacitors - Radial Leaded 4300hF 50V 20% 5000hr Slimpack.
Datasheet
MLSG432M050JB0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4300 uF | |
| Voltage Rating DC | 50 VDC | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| Series | MLSG-J | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Flatpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Di(2-ethylhexyl)phthalate (DEHP) (117-81-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.11 | $5,133.30 |
Need more?