Reference Only
MLSG262M060JB0C
Aluminum Electrolytic Capacitors - Radial Leaded 2600hF 60V 20% 5000hr Slimpack
Datasheet
MLSG262M060JB0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Product | General Purpose Electrolytic Capacitors | |
| Series | MLSG-S | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Slimpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $167.19 | $5,015.70 | |
| $165.53 | $19,863.60 | |
| $163.89 | $44,250.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes