Reference Only

MLSG221M250JA1C

Aluminum Electrolytic Capacitors - Radial Leaded 220UF 250V 20% SOLE SOURCE

Manufacturer:

Mfr Part:
MLSG221M250JA1C

TTI Part:
MLSG221M250JA1C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
SeriesMLSG-S
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameSlimpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$243.55$9,742.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.