Reference Only

MLSE6133

Aluminum Electrolytic Capacitors - Radial Leaded 61000UF SOLE SOURCED

Manufacturer:

Mfr Part:
MLSE6133

TTI Part:
MLSE6133

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleRadial
SeriesMLSE
PackagingBulk
Leakage Current2 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes