Reference Only

MLS821M200EB1A

Aluminum Electrolytic Capacitors - Radial Leaded 820uF 200V 20% FLATPACK

Manufacturer:

Mfr Part:
MLS821M200EB1A

TTI Part:
MLS821M200EB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance820 uF
Voltage Rating DC200 VDC
Length76 mm
Lead Spacing25.4 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current7.7 A
ESR172 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLS
PackagingBulk
Leakage Current2 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Di(2-ethylhexyl)phthalate (DEHP) (117-81-7)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$310.94$310.94
$307.85$1,847.10
$300.28$3,603.36
$231.38$4,164.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes