Reference Only
MLS442M040EK0C
Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 40V 20% FLATPACK
Datasheet
MLS442M040EK0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4400 uF | |
| Voltage Rating DC | 40 VDC | |
| Length | 38 mm | |
| Lead Spacing | 25.4 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 10.3 A | |
| ESR | 97 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Straight | |
| Height | 12.7 mm | |
| Width | 44 mm | |
| Termination Style | Radial | |
| Series | MLS | |
| Packaging | Bulk | |
| Leakage Current | 2 nA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Flatpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |