Reference Only

MLS132M100EB0A

Aluminum Electrolytic Capacitors - Radial Leaded 1300uF 100V FLATPACK

Manufacturer:

Mfr Part:
MLS132M100EB0A

TTI Part:
MLS132M100EB0A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.3 mF
Voltage Rating DC100 VDC
Length76 mm
Lead Spacing25.4 mm
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current8.5 A
ESR143 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLS
PackagingBulk
Leakage Current2 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$219.38$5,265.12
$217.21$20,852.16
$215.05$46,450.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes