Reference Only

MLS113M040EB1D

Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V FLATPACK

Manufacturer:

Mfr Part:
MLS113M040EB1D

TTI Part:
MLS113M040EB1D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance11 mF
Voltage Rating DC40 VDC
Length76 mm
Lead Spacing25.4 mm
Life2000 Hour
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLS
PackagingBulk
Leakage Current2 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$442.96$442.96
$369.14$2,214.84
$283.95$3,407.40
$281.14$5,060.52
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes