Reference Only

MLPS361M400EB0C

Aluminum Electrolytic Capacitors - Radial Leaded 360UF 400V 20% SOLE SOURCE

Manufacturer:

Mfr Part:
MLPS361M400EB0C

TTI Part:
MLPS361M400EB0C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance360 uF
Voltage Rating DC400 VDC
Length3 in
Lead Spacing1 mm
ProductFlat Pack Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.13 A
ESR630 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height0.6 in
Width1.8 in
Termination StyleRadial
SeriesMLPS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.31$5,609.92
$173.55$22,214.40
$171.82$49,484.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.