Reference Only
MLPS341M250EK0C
Aluminum Electrolytic Capacitors - Radial Leaded 340UF 250V 20% SOLE SOURCE
Datasheet
MLPS341M250EK0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 340 uF | |
| Voltage Rating DC | 250 VDC | |
| Length | 1.5 in | |
| Lead Spacing | 1 mm | |
| Product | Flat Pack Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1 A | |
| ESR | 483 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Height | 0.6 in | |
| Width | 1.8 in | |
| Termination Style | Radial | |
| Series | MLPS | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.32 | $3,594.24 | |
| $111.21 | $14,234.88 | |
| $110.11 | $31,711.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.