Reference Only
MLPS301M450EB0C
Aluminum Electrolytic Capacitors - Radial Leaded 300UF 450V 20% SOLE SOURCE
Datasheet
MLPS301M450EB0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 300 uF | |
| Voltage Rating DC | 450 VDC | |
| Length | 3 in | |
| Lead Spacing | 1 mm | |
| Product | Flat Pack Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.11 A | |
| ESR | 652 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Height | 0.6 in | |
| Width | 1.8 in | |
| Termination Style | Radial | |
| Series | MLPS | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.66 | $5,621.12 | |
| $171.25 | $21,920.00 | |
| $169.56 | $48,833.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes