Reference Only
MLPE1442
Aluminum Electrolytic Capacitors - Radial Leaded SOLE SOURCED
Datasheet
MLPE1442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Lead Spacing | 1 in | |
| Product | High Energy Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Lead Style | Straight | |
| Height | 0.5 in | |
| Width | 1.75 in | |
| Series | MLPE | |
| Packaging | Bulk | |
| Leakage Current | 2 nA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |