Reference Only

MLPE1192

Aluminum Electrolytic Capacitors - Radial Leaded 270UF 420V SOLE SOURCED

Manufacturer:

Mfr Part:
MLPE1192

TTI Part:
MLPE1192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance270 uF
Lead Spacing1 in
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Height0.5 in
Width1.75 in
Termination StyleRadial
SeriesMLPE
PackagingBulk
Leakage Current2 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

2,496
On Order
2,496 expected 24-Jul-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.