Reference Only

MLPD1501

Aluminum Electrolytic Capacitors - Radial Leaded 11000UF 50V SOLE SOURCED

Manufacturer:

Mfr Part:
MLPD1501

TTI Part:
MLPD1501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance11 mF
Lead Spacing1 in
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Lead StyleStraight
Height0.5 in
Width1.75 in
SeriesMLPD
PackagingBulk
Leakage Current2 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

8In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes