Reference Only

MLP401M200EK0C

Aluminum Electrolytic Capacitors - Radial Leaded 400uF 200V FLATPACK

Manufacturer:

Mfr Part:
MLP401M200EK0C

TTI Part:
MLP401M200EK0C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance400 uF
Voltage Rating DC200 VDC
Length38 mm
Lead Spacing25.4 mm
ProductHigh Energy Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.3 A
ESR253 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.17$4,856.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes