Reference Only
MLP383M016EB0A
Aluminum Electrolytic Capacitors - Radial Leaded 38000uF 16V 20% FLATPACK
Datasheet
MLP383M016EB0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 38 mF | |
| Voltage Rating DC | 16 VDC | |
| Length | 76 mm | |
| Lead Spacing | 25.4 mm | |
| Product | Flat Pack Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 9.6 A | |
| ESR | 27 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Height | 12.7 mm | |
| Width | 44 mm | |
| Termination Style | Radial | |
| Series | MLP | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Flatpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.65 | $4,026.00 | |
| $95.90 | $15,344.00 | |
| $94.95 | $34,182.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.