Reference Only

MLP332M080EB1A

Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK

Manufacturer:

Mfr Part:
MLP332M080EB1A

TTI Part:
MLP332M080EB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3.3 mF
Voltage Rating DC80 VDC
Length76 mm
Lead Spacing25.4 mm
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current9 A
ESR31 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

55In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.13$151.13
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes