Reference Only

MLP331M250EK1A

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 250V 20% FLATPACK

Manufacturer:

Mfr Part:
MLP331M250EK1A

TTI Part:
MLP331M250EK1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC250 VDC
Length38 mm
Lead Spacing25.4 mm
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current2.3 A
ESR258 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

223
On Order
223 expected 22-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 16)
Quantity Unit PriceExt. Price
$80.45$3,861.60
$79.23$15,212.16
$78.07$33,726.24
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.