Reference Only
MLP212M080EA0A
Aluminum Electrolytic Capacitors - Radial Leaded 2100uF 80V 20% FLATPACK
Datasheet
MLP212M080EA0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 2.1 mF | |
| Voltage Rating DC | 80 VDC | |
| Length | 51 mm | |
| Lead Spacing | 25.4 mm | |
| Product | High Energy Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 5.7 A | |
| ESR | 52 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Height | 12.7 mm | |
| Width | 44 mm | |
| Termination Style | Radial | |
| Series | MLP | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Flatpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Di(2-ethylhexyl)phthalate (DEHP) (117-81-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.73 | $3,389.20 | |
| $83.89 | $13,422.40 | |
| $83.06 | $29,901.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes