Reference Only
MLP111M450EK1D
Aluminum Electrolytic Capacitors - Radial Leaded 110uF 450V FLATPACK
Datasheet
MLP111M450EK1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 110 uF | |
| Voltage Rating DC | 450 VDC | |
| Length | 38 mm | |
| Lead Spacing | 25.4 mm | |
| Product | High Energy Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.1 A | |
| ESR | 1.19 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Height | 12.7 mm | |
| Width | 44 mm | |
| Termination Style | Radial | |
| Series | MLP | |
| Packaging | Each | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Flatpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Di(2-ethylhexyl)phthalate (DEHP) (117-81-7) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.11 | $134.11 | |
| $124.01 | $620.05 | |
| $115.37 | $1,153.70 | |
| $113.73 | $1,819.68 | |
| $112.60 | $2,702.40 | |
| $111.49 | $4,013.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes