Reference Only

MLP102M200EB1A

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 200V 20% FLATPACK

Manufacturer:

Mfr Part:
MLP102M200EB1A

TTI Part:
MLP102M200EB1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC200 VDC
Length76 mm
Lead Spacing25.4 mm
ProductFlat Pack Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current5 A
ESR100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Height12.7 mm
Width44 mm
Termination StyleRadial
SeriesMLP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFlatpack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

254In Stock

439 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.20$126.20
$118.33$946.64
$105.80$1,692.80
$104.75$2,514.00
$99.58$5,576.48
$98.50$10,244.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes