Reference Only

MCM01-009D6R8D

Obsolete
Mica Capacitors 6.8PF .5%

Manufacturer:

Mfr Part:
MCM01-009D6R8D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance6.8 pF
Voltage Rating500 V
Termination StyleSMD/SMT
Length11.68 mm (0.46 in)
Width10.16 mm
Height4.19 mm
Tolerance0.5 pF
Package / CaseNonstandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductMica High Frequency Capacitors
SeriesMCM
Dissipation Factor DF0.1
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code100 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?