Reference Only

MCM01-001ED321G

Mica Capacitors

Manufacturer:

Mfr Part:
MCM01-001ED321G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance320 pF
Voltage Rating500 V
Termination StyleSMD/SMT
Length11.68 mm (0.46 in)
Width10.16 mm
Height2.79 mm
Tolerance2 %
Package / CaseNonstandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
ProductMica High Frequency Capacitors
SeriesMCM
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 20 PPM / C, + 100 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?