Reference Only

MC12FA161F-F

Mica Capacitors 160pF 100V 1%.

Manufacturer:

Mfr Part:
MC12FA161F-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance160 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length3.2 mm (0.126 in)
Width2.5 mm
Height2 mm
Tolerance1 %
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMica HV & High Current Capacitors
SeriesMC
PackagingBulk
Dissipation Factor DF0.1
Product TypeMica Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code25 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.43$1,286.00
$5.94$2,970.00
$5.58$5,580.00
Need more?