Reference Only

MC12FA121J-TF

Mica Capacitors 120pF 100V 5%

Manufacturer:

Mfr Part:
MC12FA121J-TF

TTI Part:
MC12FA121J-TF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance120 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length3.2 mm (0.126 in)
Width2.5 mm
Height2 mm
Tolerance5 %
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMC
PackagingReel
Dissipation Factor DF0.1
Product TypeMica Capacitors
ProductMica HV & High Current Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code25 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.42$4,260.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.