Reference Only

MC12FA101G-F

Mica Capacitors 100pF 100V 2%.

Manufacturer:

Mfr Part:
MC12FA101G-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMica Capacitors
Capacitance100 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length3.2 mm (0.126 in)
Width2.5 mm
Height2 mm
Tolerance2 %
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMC
PackagingBulk
Dissipation Factor DF0.1
Product TypeMica Capacitors
ProductMica HV & High Current Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code25 PPM / C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290020
TARIC8532290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.85$1,455.00
$4.46$2,230.00
$4.13$4,130.00
$4.05$8,100.00
Need more?