Reference Only
MC12FA101D-F
Mica Capacitors 100pF 100V 0.5%
Datasheet
MC12FA101D-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 100 pF | |
| Voltage Rating | 100 V | |
| Termination Style | SMD/SMT | |
| Length | 3.2 mm (0.126 in) | |
| Width | 2.5 mm | |
| Height | 2 mm | |
| Tolerance | 0.5 % | |
| Package / Case | 1210 (3225 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | MC | |
| Dissipation Factor DF | 0.1 | |
| Product Type | Mica Capacitors | |
| Product | Mica HV & High Current Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 25 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?